Part Details for TNPW-060380.60.5%T-2RT6 by Vishay Intertechnologies
Overview of TNPW-060380.60.5%T-2RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW-060380.60.5%T-2RT6
TNPW-060380.60.5%T-2RT6 CAD Models
TNPW-060380.60.5%T-2RT6 Part Data Attributes
|
TNPW-060380.60.5%T-2RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-060380.60.5%T-2RT6
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW-060380.60.5%T-2RT6
This table gives cross-reference parts and alternative options found for TNPW-060380.60.5%T-2RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-060380.60.5%T-2RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06DTS80R6 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-060380.60.5%T-2RT6 vs RB06DTS80R6 |
RB06DBS80R6 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-060380.60.5%T-2RT6 vs RB06DBS80R6 |
RTF1680R6B | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW-060380.60.5%T-2RT6 vs RTF1680R6B |
239042468069L | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW-060380.60.5%T-2RT6 vs 239042468069L |
TNPW060380R6DHTA | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060380.60.5%T-2RT6 vs TNPW060380R6DHTA |
RT0603DRE0780R6 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW-060380.60.5%T-2RT6 vs RT0603DRE0780R6 |
TNPW060380R6DHEA | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060380.60.5%T-2RT6 vs TNPW060380R6DHEA |
RT0603DRE1080R6 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW-060380.60.5%T-2RT6 vs RT0603DRE1080R6 |
9T06031A80R6DBPF4 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW-060380.60.5%T-2RT6 vs 9T06031A80R6DBPF4 |
9T06031A80R6DBPFT | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW-060380.60.5%T-2RT6 vs 9T06031A80R6DBPFT |