Part Details for TNPW-060375K0.1%T-9RT6 by Vishay Intertechnologies
Overview of TNPW-060375K0.1%T-9RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW-060375K0.1%T-9RT6
TNPW-060375K0.1%T-9RT6 CAD Models
TNPW-060375K0.1%T-9RT6 Part Data Attributes
|
TNPW-060375K0.1%T-9RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-060375K0.1%T-9RT6
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW-060375K0.1%T-9RT6
This table gives cross-reference parts and alternative options found for TNPW-060375K0.1%T-9RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-060375K0.1%T-9RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MD7502BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW-060375K0.1%T-9RT6 vs MCT0603MD7502BP100 |
MCT06030D7502BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW-060375K0.1%T-9RT6 vs MCT06030D7502BP100 |
TNPW060375K0BEEA | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060375K0.1%T-9RT6 vs TNPW060375K0BEEA |
RB06BTP7502 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-060375K0.1%T-9RT6 vs RB06BTP7502 |
MCT0603MD7502BP100 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060375K0.1%T-9RT6 vs MCT0603MD7502BP100 |
MCT06030D7502BP100 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060375K0.1%T-9RT6 vs MCT06030D7502BP100 |
MCT06030D7502BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW-060375K0.1%T-9RT6 vs MCT06030D7502BP500 |
MCT06030D7502BP500 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060375K0.1%T-9RT6 vs MCT06030D7502BP500 |
RTF16753A25PPM | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW-060375K0.1%T-9RT6 vs RTF16753A25PPM |
TNPW060375K0BETA0H | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-060375K0.1%T-9RT6 vs TNPW060375K0BETA0H |