Part Details for TNPW-06031.96K0.1%T-13RT6 by Vishay Intertechnologies
Overview of TNPW-06031.96K0.1%T-13RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110603122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
66506-031LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
86130603130365E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Part Details for TNPW-06031.96K0.1%T-13RT6
TNPW-06031.96K0.1%T-13RT6 CAD Models
TNPW-06031.96K0.1%T-13RT6 Part Data Attributes
|
TNPW-06031.96K0.1%T-13RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-06031.96K0.1%T-13RT6
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW-06031.96K0.1%T-13RT6
This table gives cross-reference parts and alternative options found for TNPW-06031.96K0.1%T-13RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-06031.96K0.1%T-13RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A1961WCPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TNPW-06031.96K0.1%T-13RT6 vs 9T06031A1961WCPF3 |
TNPW06031K96BYCN | Vishay Intertechnologies | $1.0175 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | TNPW-06031.96K0.1%T-13RT6 vs TNPW06031K96BYCN |
RB06BBK1961 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW-06031.96K0.1%T-13RT6 vs RB06BBK1961 |
MCT06030F1961BP100 | Vishay Intertechnologies | $1.0351 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | TNPW-06031.96K0.1%T-13RT6 vs MCT06030F1961BP100 |
RB06BTK1961 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW-06031.96K0.1%T-13RT6 vs RB06BTK1961 |
239082431962L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TNPW-06031.96K0.1%T-13RT6 vs 239082431962L |
RT0603BRB071K96 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW-06031.96K0.1%T-13RT6 vs RT0603BRB071K96 |
9T06031A1961BCPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TNPW-06031.96K0.1%T-13RT6 vs 9T06031A1961BCPF3 |