Part Details for TNPW-06031.29K0.1%T-10R52 by Vishay Intertechnologies
Overview of TNPW-06031.29K0.1%T-10R52 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110603122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
66506-031LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
86130603130365E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Part Details for TNPW-06031.29K0.1%T-10R52
TNPW-06031.29K0.1%T-10R52 CAD Models
TNPW-06031.29K0.1%T-10R52 Part Data Attributes
|
TNPW-06031.29K0.1%T-10R52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-06031.29K0.1%T-10R52
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW-06031.29K0.1%T-10R52
This table gives cross-reference parts and alternative options found for TNPW-06031.29K0.1%T-10R52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-06031.29K0.1%T-10R52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1291BDPFT | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs 9T06031A1291BDPFT |
RT0603BRC071K29L | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs RT0603BRC071K29L |
RTF161291A15PPM | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | TNPW-06031.29K0.1%T-10R52 vs RTF161291A15PPM |
239074441292L | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs 239074441292L |
CMF06031.29KOHMS0.1%15PPMTAPE&REEL330MM | Fixed Resistor, Thin Film, 0.065W, 1290ohm, 0.1% +/-Tol, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW-06031.29K0.1%T-10R52 vs CMF06031.29KOHMS0.1%15PPMTAPE&REEL330MM |
9T06031A1291WDPF4 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs 9T06031A1291WDPF4 |
239070441292L | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs 239070441292L |
239070431292L | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs 239070431292L |
RT0603WRC131K29L | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs RT0603WRC131K29L |
239074431292L | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW-06031.29K0.1%T-10R52 vs 239074431292L |