Part Details for TNPW-04021.60K1%T-2RT7 by Vishay Intertechnologies
Overview of TNPW-04021.60K1%T-2RT7 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW-04021.60K1%T-2RT7
TNPW-04021.60K1%T-2RT7 CAD Models
TNPW-04021.60K1%T-2RT7 Part Data Attributes
|
TNPW-04021.60K1%T-2RT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-04021.60K1%T-2RT7
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW-04021.60K1%T-2RT7
This table gives cross-reference parts and alternative options found for TNPW-04021.60K1%T-2RT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-04021.60K1%T-2RT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A1601FBHF3 | Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TNPW-04021.60K1%T-2RT7 vs 9T04021A1601FBHF3 |
RT0402FRE131K6 | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW-04021.60K1%T-2RT7 vs RT0402FRE131K6 |