TNPU080571K50.05%T-13ET1E3
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,

Overview of TNPU080571K50.05%T-13ET1E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNPU080571K50.05%T-13ET1E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPU080571K50.05%T-13ET1E3 by Vishay Intertechnologies

TNPU080571K50.05%T-13ET1E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
71500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. TNPU080571K50.05%T-13ET1E3
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
    VS

Alternate Parts for TNPU080571K50.05%T-13ET1E3

This table gives cross-reference parts and alternative options found for TNPU080571K50.05%T-13ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU080571K50.05%T-13ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF127152A10PPM Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Dubilier TNPU080571K50.05%T-13ET1E3 vs RTF127152A10PPM
RT0805BRB0771K5 Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPU080571K50.05%T-13ET1E3 vs RT0805BRB0771K5
9T08052A7152BCPF3 Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation TNPU080571K50.05%T-13ET1E3 vs 9T08052A7152BCPF3
RT0805WRB1371K5 Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation TNPU080571K50.05%T-13ET1E3 vs RT0805WRB1371K5
RB10BTK7152 Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, TA-I Technology Co Ltd TNPU080571K50.05%T-13ET1E3 vs RB10BTK7152
TNPW080571K5BYCN Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPU080571K50.05%T-13ET1E3 vs TNPW080571K5BYCN
239082137153L Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation TNPU080571K50.05%T-13ET1E3 vs 239082137153L
TNPW080571K5BYEN0H Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPU080571K50.05%T-13ET1E3 vs TNPW080571K5BYEN0H
RT0805BRB1371K5 Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPU080571K50.05%T-13ET1E3 vs RT0805BRB1371K5
239084147153L Fixed Resistor, Thin Film, 0.125W, 71500ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 YAGEO Corporation TNPU080571K50.05%T-13ET1E3 vs 239084147153L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPU080571K50.05%T-13ET1E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPU080571K50.05%T-13ET1E... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPU080571K50.05%T-13ET1E... would you like to use for your alert(s)?
  • Please alert me when TNPU080571K50.05%T-13ET1E... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPU080571K50.05%T-13ET1E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPU080571K50.05%T-13ET1E... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPU080571K50.05%T-13ET1E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPU080571K50.05%T-13ET1E....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPU080571K50.05%T-13ET1E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: