Part Details for TNPU0805200KBZEN00 by Vishay Intertechnologies
Overview of TNPU0805200KBZEN00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU0805200KBZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU0805200KBZEN00
|
Avnet Americas | TNPU0805 200K 0.1% T-16 E52 e3 - Tape and Reel (Alt: TNPU0805200KBZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8533 / $0.9442 | Buy Now |
DISTI #
71-TNPU0805200KBZEN0
|
Mouser Electronics | Thin Film Resistors - SMD Passive Components RoHS: Compliant | 0 |
|
$0.9060 | Order Now |
|
Future Electronics | Res Thin Film 0805 200K Ohm 0.1% 1/8W ±5ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8900 / $0.9250 | Buy Now |
Part Details for TNPU0805200KBZEN00
TNPU0805200KBZEN00 CAD Models
TNPU0805200KBZEN00 Part Data Attributes
|
TNPU0805200KBZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU0805200KBZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPU0805200KBZEN00
This table gives cross-reference parts and alternative options found for TNPU0805200KBZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU0805200KBZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU0805200KBZEA00 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU0805200KBZEN00 vs TNPU0805200KBZEA00 |
TNPU0805200KBZEN00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 5 ppm, 200000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | TNPU0805200KBZEN00 vs TNPU0805200KBZEN00 |
TNPU0805200KBZEA00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 5 ppm, 200000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | TNPU0805200KBZEN00 vs TNPU0805200KBZEA00 |