Part Details for TNPU06037K680.1%T-16E52E3 by Vishay Intertechnologies
Overview of TNPU06037K680.1%T-16E52E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPU06037K680.1%T-16E52E3
TNPU06037K680.1%T-16E52E3 CAD Models
TNPU06037K680.1%T-16E52E3 Part Data Attributes
|
TNPU06037K680.1%T-16E52E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU06037K680.1%T-16E52E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPU06037K680.1%T-16E52E3
This table gives cross-reference parts and alternative options found for TNPU06037K680.1%T-16E52E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU06037K680.1%T-16E52E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU06037K68BZEN00 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU06037K680.1%T-16E52E3 vs TNPU06037K68BZEN00 |
CMF06037K68+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.065W, 7680ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPU06037K680.1%T-16E52E3 vs CMF06037K68+-0.1%TCR5 |