Part Details for TNPS08055360BELX0C by Vishay Draloric
Overview of TNPS08055360BELX0C by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for TNPS08055360BELX0C
TNPS08055360BELX0C CAD Models
TNPS08055360BELX0C Part Data Attributes
|
TNPS08055360BELX0C
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
TNPS08055360BELX0C
Vishay Draloric
RES,SMT,THIN FILM,536 OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPS08055360BELX0C
This table gives cross-reference parts and alternative options found for TNPS08055360BELX0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPS08055360BELX0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A5360WAPF4 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPS08055360BELX0C vs 9T08052A5360WAPF4 |
RB10BBP5360 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPS08055360BELX0C vs RB10BBP5360 |
9T08052A5360WAPFT | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPS08055360BELX0C vs 9T08052A5360WAPFT |
RT0805WRD13536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPS08055360BELX0C vs RT0805WRD13536R |
MCU0805MD5360BP5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 536 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPS08055360BELX0C vs MCU0805MD5360BP5 |
MCU08050D5360BP100 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPS08055360BELX0C vs MCU08050D5360BP100 |
TNPW0805536RBEEN | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPS08055360BELX0C vs TNPW0805536RBEEN |
RT0805BRD07536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPS08055360BELX0C vs RT0805BRD07536R |
MCU08050D5360BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 536 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPS08055360BELX0C vs MCU08050D5360BP100 |
MCU08050D5360BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 536 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPS08055360BELX0C vs MCU08050D5360BP500 |