Part Details for TNPS0805501K371%BXESCC4001/029 by Vishay Intertechnologies
Overview of TNPS0805501K371%BXESCC4001/029 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPS0805501K371%BXESCC4001/029
TNPS0805501K371%BXESCC4001/029 CAD Models
TNPS0805501K371%BXESCC4001/029 Part Data Attributes
|
TNPS0805501K371%BXESCC4001/029
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPS0805501K371%BXESCC4001/029
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPS0805501K371%BXESCC4001/029
This table gives cross-reference parts and alternative options found for TNPS0805501K371%BXESCC4001/029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPS0805501K371%BXESCC4001/029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU0805HC1371FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPS0805501K371%BXESCC4001/029 vs MCU0805HC1371FP500 |
RT0805FRE131K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPS0805501K371%BXESCC4001/029 vs RT0805FRE131K37 |
9T08052A1371FBPF3 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPS0805501K371%BXESCC4001/029 vs 9T08052A1371FBPF3 |
RT0805FCE1K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | TNPS0805501K371%BXESCC4001/029 vs RT0805FCE1K37 |
TNPW08051K37FHEA | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPS0805501K371%BXESCC4001/029 vs TNPW08051K37FHEA |
RB10FBS1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPS0805501K371%BXESCC4001/029 vs RB10FBS1371 |
RT0805FRE101K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPS0805501K371%BXESCC4001/029 vs RT0805FRE101K37 |
MCU0805MC1371FPW | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPS0805501K371%BXESCC4001/029 vs MCU0805MC1371FPW |
RB10FTS1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPS0805501K371%BXESCC4001/029 vs RB10FTS1371 |
9T08052A1371FBPFT | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPS0805501K371%BXESCC4001/029 vs 9T08052A1371FBPFT |