Part Details for TNPS06031782FHLX00 by Vishay Intertechnologies
Overview of TNPS06031782FHLX00 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPS06031782FHLX00
TNPS06031782FHLX00 CAD Models
TNPS06031782FHLX00 Part Data Attributes
|
TNPS06031782FHLX00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPS06031782FHLX00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | ESCC4001/029 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPS06031782FHLX00
This table gives cross-reference parts and alternative options found for TNPS06031782FHLX00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPS06031782FHLX00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C1782FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 17800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPS06031782FHLX00 vs MCT06030C1782FP500 |
RTF161782F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | TNPS06031782FHLX00 vs RTF161782F |
9T06031A1782FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPS06031782FHLX00 vs 9T06031A1782FBPF4 |
PRC0603TC5017.8K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | TNPS06031782FHLX00 vs PRC0603TC5017.8K+/-1% |
RB06FTS1782 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPS06031782FHLX00 vs RB06FTS1782 |
RT0603FRE0717K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPS06031782FHLX00 vs RT0603FRE0717K8 |
MCT06030C1782FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPS06031782FHLX00 vs MCT06030C1782FP500 |
TNPW060317K8FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPS06031782FHLX00 vs TNPW060317K8FHEA |
9T06031A1782FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPS06031782FHLX00 vs 9T06031A1782FBPFT |
TNPW060317K8FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPS06031782FHLX00 vs TNPW060317K8FHTA |