Part Details for TNL17SZ74USG by onsemi
Overview of TNL17SZ74USG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNL17SZ74USG
TNL17SZ74USG CAD Models
TNL17SZ74USG Part Data Attributes
|
TNL17SZ74USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TNL17SZ74USG
onsemi
17SZ SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, US8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 250 MHz |
Alternate Parts for TNL17SZ74USG
This table gives cross-reference parts and alternative options found for TNL17SZ74USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNL17SZ74USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G74DC-Q100,125 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | NXP Semiconductors | TNL17SZ74USG vs 74LVC1G74DC-Q100,125 |
74LVC1G74DC/G | 74LVC1G74DC/G | NXP Semiconductors | TNL17SZ74USG vs 74LVC1G74DC/G |
SN74LVC2G74DCU | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TNL17SZ74USG vs SN74LVC2G74DCU |
74LVC1G74DC-Q100 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | TNL17SZ74USG vs 74LVC1G74DC-Q100 |
74LVC1G74DC | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | TNL17SZ74USG vs 74LVC1G74DC |
74LVC1G74DC-Q100H | 74LVC1G74-Q100 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin | Nexperia | TNL17SZ74USG vs 74LVC1G74DC-Q100H |
74LVC1G74DC,125 | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin | Nexperia | TNL17SZ74USG vs 74LVC1G74DC,125 |
74LVC2G74DC | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch | NXP Semiconductors | TNL17SZ74USG vs 74LVC2G74DC |
74LVC1G74DC | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch | NXP Semiconductors | TNL17SZ74USG vs 74LVC1G74DC |
74LVC2G74DC,125 | 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger SSOP 8-Pin | NXP Semiconductors | TNL17SZ74USG vs 74LVC2G74DC,125 |