Part Details for TNGBJ1-5-010 by Vertiv Inc
Overview of TNGBJ1-5-010 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNGBJ1-5-010
TNGBJ1-5-010 CAD Models
TNGBJ1-5-010 Part Data Attributes
|
TNGBJ1-5-010
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
TNGBJ1-5-010
Vertiv Inc
RF Connector, 1 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.86 inch | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for TNGBJ1-5-010
This table gives cross-reference parts and alternative options found for TNGBJ1-5-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNGBJ1-5-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNGBJ1-2-09 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-2-09 |
TNGBJ1-7-010 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-7-010 |
TNGBJ1-6-011 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-6-011 |
TNGBJ1-6-02 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-6-02 |
TNGBJ1-5-S-008 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-5-S-008 |
TNGBJ1-3-S-008 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-3-S-008 |
TNGBJ1-5-08 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-5-08 |
TNGBJ1-3-O-02 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-3-O-02 |
TNGBJ1-9-O-08 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-9-O-08 |
TNGBJ1-9-04 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-5-010 vs TNGBJ1-9-04 |