There are no models available for this part yet.
Overview of TNGBJ1-2-09 by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TNGBJ1-2-09 by Vertiv Inc
Part Data Attributes for TNGBJ1-2-09 by Vertiv Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VERTIV CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
1.86 inch
|
Contact Style
|
COAX
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Total Number of Contacts
|
1
|
Alternate Parts for TNGBJ1-2-09
This table gives cross-reference parts and alternative options found for TNGBJ1-2-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNGBJ1-2-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNGBJ1-7-010 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-7-010 |
TNGBJ1-6-011 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-6-011 |
TNGBJ1-6-02 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-6-02 |
TNGBJ1-5-S-008 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-5-S-008 |
TNGBJ1-3-S-008 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-3-S-008 |
TNGBJ1-5-08 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-5-08 |
TNGBJ1-3-O-02 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-3-O-02 |
TNGBJ1-9-O-08 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-9-O-08 |
TNGBJ1-9-04 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-9-04 |
TNGBJ1-4-S-09 | RF Connector, 1 Contact(s), | Vertiv Inc | TNGBJ1-2-09 vs TNGBJ1-4-S-09 |