Part Details for TNETV2685FIBZUTA9 by Texas Instruments
Overview of TNETV2685FIBZUTA9 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TNETV2685FIBZUTA9
TNETV2685FIBZUTA9 CAD Models
TNETV2685FIBZUTA9 Part Data Attributes
|
TNETV2685FIBZUTA9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2685FIBZUTA9
Texas Instruments
Digital Media Processor 529-FCBGA -40 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 520 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TNETV2685FIBZUTA9
This table gives cross-reference parts and alternative options found for TNETV2685FIBZUTA9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV2685FIBZUTA9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685FIDZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TNETV2685FIDZUTA9 |
TNETV2685VIDZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TNETV2685VIDZUTA9 |
TNETV2685ZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TNETV2685ZUTA9 |
TMS320DM648CUTD9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TMS320DM648CUTD9 |
VCBUSAM648T9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs VCBUSAM648T9 |
TMS320DM648ZUT9HK | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TMS320DM648ZUT9HK |
TNETV2685ZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TNETV2685ZUT9 |
TNETV2685VIDZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIBZUTA9 vs TNETV2685VIDZUT9 |