Part Details for TN80C186XL-20 by Intel Corporation
Overview of TN80C186XL-20 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
TN80C186XL-20 | Rochester Electronics | 80C186XL -16-Bit High-Integration Embedded Processors |
Price & Stock for TN80C186XL-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 385 |
|
$15.0000 / $22.5000 | Buy Now |
Part Details for TN80C186XL-20
TN80C186XL-20 CAD Models
TN80C186XL-20 Part Data Attributes
|
TN80C186XL-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN80C186XL-20
Intel Corporation
16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TN80C186XL-20
This table gives cross-reference parts and alternative options found for TN80C186XL-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C186XL-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL-20 vs TN80C186XL20 |
N80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL-20 vs N80C186XL20 |
IN80C186-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TN80C186XL-20 vs IN80C186-20/TR |
IN80C186-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | TN80C186XL-20 vs IN80C186-20 |
UPD70216HLP-20 | Microprocessor, 16-Bit, 20MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics Group | TN80C186XL-20 vs UPD70216HLP-20 |
N80C186EA-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL-20 vs N80C186EA-20 |
N80C186-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TN80C186XL-20 vs N80C186-20/TR |
TN80C186EA-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186XL-20 vs TN80C186EA-20 |