Part Details for TN80C186EA20 by Rochester Electronics LLC
Overview of TN80C186EA20 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN80C186EA20
TN80C186EA20 CAD Models
TN80C186EA20 Part Data Attributes
|
TN80C186EA20
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TN80C186EA20
Rochester Electronics LLC
Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TN80C186EA20
This table gives cross-reference parts and alternative options found for TN80C186EA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C186EA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs N80C186XL20 |
IN80C186-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TN80C186EA20 vs IN80C186-20/TR |
N80C186-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TN80C186EA20 vs N80C186-20/TR |
N80C186EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs N80C186EA20 |
N80C186EA-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs N80C186EA-20 |
TN80C186EA-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs TN80C186EA-20 |
TN80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs TN80C186XL20 |
TN80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs TN80C186XL-20 |
TN80C186EA20 | 16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C186EA20 vs TN80C186EA20 |
UPD70216HLP-20 | Microprocessor, 16-Bit, 20MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics America Inc | TN80C186EA20 vs UPD70216HLP-20 |