Part Details for TN80C151SB16 by Rochester Electronics LLC
Overview of TN80C151SB16 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN80C151SB16
TN80C151SB16 CAD Models
TN80C151SB16 Part Data Attributes
|
TN80C151SB16
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TN80C151SB16
Rochester Electronics LLC
8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN80C151SB16
This table gives cross-reference parts and alternative options found for TN80C151SB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C151SB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C151SB16 | Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C151SB16 |
N80C54-L | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C54-L |
N80C54L | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C54L |
TN80C151SB-16 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs TN80C151SB-16 |
N83C151SA-16 | 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N83C151SA-16 |
N80C251SB16 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C251SB16 |