Part Details for TN6727AD74Z by Fairchild Semiconductor Corporation
Overview of TN6727AD74Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN6727AD74Z
TN6727AD74Z CAD Models
TN6727AD74Z Part Data Attributes:
|
TN6727AD74Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TN6727AD74Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-226,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN6727AD74Z
This table gives cross-reference parts and alternative options found for TN6727AD74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN6727AD74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX656SMTC | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN6727AD74Z vs ZTX656SMTC |
MPS5172 | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Loras Industries Inc | TN6727AD74Z vs MPS5172 |
ZTX337CSTOB | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN6727AD74Z vs ZTX337CSTOB |
FXT455SMTC | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN6727AD74Z vs FXT455SMTC |
ZTX656SMTC | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN6727AD74Z vs ZTX656SMTC |
ZTX556M1TA | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN6727AD74Z vs ZTX556M1TA |
2N3394 | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98 | Loras Industries Inc | TN6727AD74Z vs 2N3394 |
MPS5172 | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | TN6727AD74Z vs MPS5172 |
2N3397 | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92B, 3 PIN | Micro Electronics Corporation | TN6727AD74Z vs 2N3397 |
TN6714A | 2000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Rochester Electronics LLC | TN6727AD74Z vs TN6714A |