Part Details for TN5325N3-G-P002 by Microchip Technology Inc
Overview of TN5325N3-G-P002 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TN5325N3-G-P002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4260
|
Newark | Mosfet, N-Channel Enhancement-Mode, 250V, 7.0 Ohm 3 To-92 Rvt/R Rohs Compliant: Yes |Microchip TN5325N3-G-P002 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
TN5325N3-G-P002-ND
|
DigiKey | MOSFET N-CH 250V 215MA TO92-3 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
TN5325N3-G-P002
|
Avnet Americas | Trans MOSFET N-CH 250V 0.215A 3-Pin TO-92 T/R - Tape and Reel (Alt: TN5325N3-G-P002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
689-TN5325N3-G-P002
|
Mouser Electronics | MOSFET N-CH Enhancmnt Mode MOSFET RoHS: Compliant | 1784 |
|
$0.6390 / $0.8600 | Buy Now |
DISTI #
TN5325N3-G-P002
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 250V, 7.0 Ohm, Projected EOL: 2034-06-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.8600 | Buy Now |
DISTI #
70483879
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 250V, 7.0 Ohm3 TO-92 RVT/R | Microchip Technology Inc. TN5325N3-G-P002 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3973 / $0.4335 | Buy Now |
DISTI #
TN5325N3-G-P002
|
TME | Transistor: N-MOSFET, unipolar, 250V, 215mA, Idm: 0.8A, 0.74W, TO92 Min Qty: 1 | 0 |
|
$0.4550 / $0.7410 | RFQ |
|
NAC | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 250V, 7.0 Ohm - Package: 3 TO-92 RVT/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
Part Details for TN5325N3-G-P002
TN5325N3-G-P002 CAD Models
TN5325N3-G-P002 Part Data Attributes
|
TN5325N3-G-P002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN5325N3-G-P002
Microchip Technology Inc
MOSFET N-CH 250V 0.215A TO92-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.215 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 23 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.74 W | |
Power Dissipation-Max (Abs) | 0.74 W | |
Reference Standard | TS 16949 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |