Part Details for TN2640N3-GP002 by Microchip Technology Inc
Overview of TN2640N3-GP002 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN2640N3-GP002
TN2640N3-GP002 CAD Models
TN2640N3-GP002 Part Data Attributes
|
TN2640N3-GP002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN2640N3-GP002
Microchip Technology Inc
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.74 W | |
Power Dissipation-Max (Abs) | 0.74 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN2640N3-GP002
This table gives cross-reference parts and alternative options found for TN2640N3-GP002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2640N3-GP002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN2640N3P002 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-GP002 vs TN2640N3P002 |
TN2640N3P013 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-GP002 vs TN2640N3P013 |
TN2640N3P003 | Small Signal Field-Effect Transistor, 0.22A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | TN2640N3-GP002 vs TN2640N3P003 |
TN2640N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TN2640N3-GP002 vs TN2640N3-GP013 |
TN2640N3P004 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-GP002 vs TN2640N3P004 |
TN2640N3P006 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-GP002 vs TN2640N3P006 |
TN2640N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | TN2640N3-GP002 vs TN2640N3-GP005 |
TN2640N3P015 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-GP002 vs TN2640N3P015 |
TN2640N3-G | 220mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TN2640N3-GP002 vs TN2640N3-G |
TN2640N3P011 | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-GP002 vs TN2640N3P011 |