Part Details for TN2640N3-G by Supertex Inc
Overview of TN2640N3-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN2640N3-G
TN2640N3-G CAD Models
TN2640N3-G Part Data Attributes
|
TN2640N3-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN2640N3-G
Supertex Inc
Small Signal Field-Effect Transistor, 0.22A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.74 W | |
Power Dissipation-Max (Abs) | 0.74 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN2640N3-G
This table gives cross-reference parts and alternative options found for TN2640N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2640N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN0535ASMTC | Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN2640N3-G vs ZVN0535ASMTC |
VP0645N2 | Small Signal Field-Effect Transistor, 0.25A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | TN2640N3-G vs VP0645N2 |
TN0635N3 | Small Signal Field-Effect Transistor, 0.2A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-G vs TN0635N3 |
ZVP0535ASTZ | Small Signal Field-Effect Transistor, 0.05A I(D), 350V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN2640N3-G vs ZVP0535ASTZ |
VN0540N3P011 | Small Signal Field-Effect Transistor, 0.1A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-G vs VN0540N3P011 |
ZVNL535ASTOB | Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN2640N3-G vs ZVNL535ASTOB |
TN0540N3P015 | Small Signal Field-Effect Transistor, 0.14A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-G vs TN0540N3P015 |
ZVN0540A | Small Signal Field-Effect Transistor, 0.09A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN2640N3-G vs ZVN0540A |
ZVN0545ASTZ | Small Signal Field-Effect Transistor, 0.09A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TN2640N3-G vs ZVN0545ASTZ |
VN0660N3P018 | Small Signal Field-Effect Transistor, 0.15A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN2640N3-G vs VN0660N3P018 |