TN2106K1-G
Description: 280mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB

Overview of TN2106K1-G by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TN2106K1-G by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53Y4242
Newark Mosfet, N-Channel Enhancement-Mode, 60V, 2.5 Ohm 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip TN2106K1-G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.5200
$0.5200 Buy Now
DISTI # 55AC4000
Newark D-Mosfet, N-Ch, 0.28A, 60V, To-236Ab-3, Transistor Polarity:N Channel, Continuous Drain Current Id:280Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):2.5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Microchip TN2106K1-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6660
  • 10 $0.6140
  • 25 $0.5620
$0.5620 / $0.6660 Buy Now
DISTI # TN2106K1-GCT-ND
DigiKey MOSFET N-CH 60V 280MA TO236AB Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 28788
In Stock
  • 1 $0.6400
  • 25 $0.5400
  • 100 $0.4900
  • 3,000 $0.4900
$0.4900 / $0.6400 Buy Now
DISTI # TN2106K1-G
Avnet Americas Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 - Tape and Reel (Alt: TN2106K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.6400
  • 25 $0.5400
  • 100 $0.4900
$0.4900 / $0.6400 Buy Now
DISTI # 689-TN2106K1-G
Mouser Electronics MOSFET 60V 2.5Ohm RoHS: Compliant 14620
  • 1 $0.6400
  • 25 $0.5400
  • 100 $0.4900
$0.4900 / $0.6400 Buy Now
DISTI # TN2106K1-G
Microchip Technology Inc MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 2.5 Ohm, Projected EOL: 2034-01-13 RoHS: Compliant pbFree: Yes 63135
  • 1 $0.6400
  • 25 $0.5400
  • 100 $0.4900
  • 1,000 $0.4100
  • 5,000 $0.3700
$0.3700 / $0.6400 Buy Now
DISTI # 70451484
RS MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 2.5 Ohm3 SOT-23 T/R | Microchip Technology Inc. TN2106K1-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6400
  • 30,000 $0.6100
  • 150,000 $0.5800
  • 300,000 $0.5400
$0.5400 / $0.6400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,000 $0.4900
  • 6,000 $0.4800
  • 9,000 $0.4750
  • 12,000 $0.4700
  • 15,000 $0.4600
$0.4600 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,000 $0.4900
  • 6,000 $0.4800
  • 9,000 $0.4750
  • 12,000 $0.4700
  • 15,000 $0.4600
$0.4600 / $0.4900 Buy Now
Onlinecomponents.com Trans MOSFET N-CH Si 60V 0.28A 3-Pin SOT-23 T/R RoHS: Compliant 21000 In Stock
69000 Factory Stock
  • 3,000 $0.3153
  • 6,000 $0.3070
  • 9,000 $0.3024
  • 12,000 $0.2978
  • 15,000 $0.2934
  • 27,000 $0.2890
  • 51,000 $0.2846
$0.2846 / $0.3153 Buy Now
DISTI # TN2106K1-G
TME Transistor: N-MOSFET, unipolar, 60V, 0.6A, 360mW, SOT23-3 Min Qty: 1 0
  • 1 $1.0100
  • 5 $0.6450
  • 25 $0.5430
  • 100 $0.4860
$0.4860 / $1.0100 RFQ
Ameya Holding Limited Transistor: N-MOSFET, unipolar, 60V, 0.6A, 360mW, SOT23-3 39135
RFQ
NAC MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 2.5 Ohm - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 60000
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
DISTI # TN2106K1-G
Avnet Silica Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 (Alt: TN2106K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TN2106K1-G
EBV Elektronik Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 (Alt: TN2106K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Trans MOSFET N-CH Si 60V 0.28A 3-Pin SOT-23 T/R RoHS: Compliant 21000 In Stock
69000 Factory Stock
  • 3,000 $0.3153
  • 6,000 $0.3070
  • 9,000 $0.3024
  • 12,000 $0.2978
  • 15,000 $0.2934
  • 27,000 $0.2890
  • 51,000 $0.2846
$0.2846 / $0.3153 Buy Now

CAD Models for TN2106K1-G by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TN2106K1-G by Microchip Technology Inc

TN2106K1-G
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
LOW THRESHOLD, LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.28 A
Drain-source On Resistance-Max
2.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
8 pF
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TN2106K1-G
    Microchip Technology Inc
    280mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
    VS

Alternate Parts for TN2106K1-G

This table gives cross-reference parts and alternative options found for TN2106K1-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2106K1-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TN2106K1 Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SAME AS SOT-23, 3 PIN Supertex Inc TN2106K1-G vs TN2106K1
Part Number Description Manufacturer Compare
ZVP4105A Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 Zetex / Diodes Inc TN2106K1-G vs ZVP4105A
2N5640 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC TN2106K1-G vs 2N5640
PN4393-J22Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments TN2106K1-G vs PN4393-J22Z
ZVN3306ASTOB Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated TN2106K1-G vs ZVN3306ASTOB
MMBF4860 TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal National Semiconductor Corporation TN2106K1-G vs MMBF4860
2SK2170(JA)TL Small Signal Field-Effect Transistor SANYO Electric Co Ltd TN2106K1-G vs 2SK2170(JA)TL
MMBF170 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA Motorola Mobility LLC TN2106K1-G vs MMBF170
SXVVP0106N2 Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc TN2106K1-G vs SXVVP0106N2
U1898 N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments TN2106K1-G vs U1898
SCVP1304N2 Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc TN2106K1-G vs SCVP1304N2

Related Parts for TN2106K1-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TN2106K1-G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TN2106K1-G by Microchip Technology Inc

  • Please alert me when TN2106K1-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TN2106K1-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TN2106K1-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TN2106K1-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TN2106K1-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TN2106K1-G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: