Part Details for TN0201LTR1 by Vishay Siliconix
Overview of TN0201LTR1 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN0201LTR1
TN0201LTR1 CAD Models
TN0201LTR1 Part Data Attributes
|
TN0201LTR1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
TN0201LTR1
Vishay Siliconix
640mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.64 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for TN0201LTR1
This table gives cross-reference parts and alternative options found for TN0201LTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0201LTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN361BN | 1400mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Rochester Electronics LLC | TN0201LTR1 vs FDN361BN |
BSS123-T | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | TN0201LTR1 vs BSS123-T |
BSS123-L99Z | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | TN0201LTR1 vs BSS123-L99Z |
2N7002LT1 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | TN0201LTR1 vs 2N7002LT1 |
2N5639RLRA | 30 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | TN0201LTR1 vs 2N5639RLRA |
2N7000 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | TN0201LTR1 vs 2N7000 |
BSS138 | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Rochester Electronics LLC | TN0201LTR1 vs BSS138 |
BSS7728 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | TN0201LTR1 vs BSS7728 |
BSH112T/R | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | TN0201LTR1 vs BSH112T/R |
933733110235 | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | TN0201LTR1 vs 933733110235 |