Part Details for TN-880-AS by Cobham PLC
Overview of TN-880-AS by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TN-880-AS
TN-880-AS CAD Models
TN-880-AS Part Data Attributes
|
TN-880-AS
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
TN-880-AS
Cobham PLC
RF/Microwave Switch, 9300 MHz - 9700 MHz RF/MICROWAVE SGL POLE EIGHT THROW SWITCH, 1.9 dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 9700 MHz | |
Operating Frequency-Min | 9300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP8T | |
VSWR-Max | 1.75 |