Part Details for TN-536-HAS by Cobham RFMW Solutions
Overview of TN-536-HAS by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TN-536-HAS
TN-536-HAS CAD Models
TN-536-HAS Part Data Attributes
|
TN-536-HAS
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
TN-536-HAS
Cobham RFMW Solutions
SP5T, 1700MHz Min, 2400MHz Max, 1.25dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.25 dB | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 1.4 |