Part Details for TMX320F2808PZA by Texas Instruments
Overview of TMX320F2808PZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320F2808PZA
TMX320F2808PZA CAD Models
TMX320F2808PZA Part Data Attributes
|
TMX320F2808PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320F2808PZA
Texas Instruments
0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 18432 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMX320F2808PZA
This table gives cross-reference parts and alternative options found for TMX320F2808PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320F2808PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMX320F2808PZA vs TMS320F2808PZAR |
TMS320C2802PZQ | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | TMX320F2808PZA vs TMS320C2802PZQ |
TMS320C2802PZS | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | TMX320F2808PZA vs TMS320C2802PZS |
TMS320BC51PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMX320F2808PZA vs TMS320BC51PZA57 |
UCD9501PZA | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMX320F2808PZA vs UCD9501PZA |
TMS320F2809PZA | C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMX320F2808PZA vs TMS320F2809PZA |
TMS320F2806PZS | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMX320F2808PZA vs TMS320F2806PZS |
TMS320F2801PZQ | Automotive C2000™ 32-bit MCU with 100 MHz, 32 KB flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMX320F2808PZA vs TMS320F2801PZQ |
TMS320F2802PZQ | Automotive C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMX320F2808PZA vs TMS320F2802PZQ |
DMF2802PZA-60 | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMX320F2808PZA vs DMF2802PZA-60 |