Part Details for TMU1C330M by Taicon Corporation
Overview of TMU1C330M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMU1C330M
TMU1C330M CAD Models
TMU1C330M Part Data Attributes
|
TMU1C330M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TMU1C330M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MU(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 40 mA | |
Series | MU(16V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for TMU1C330M
This table gives cross-reference parts and alternative options found for TMU1C330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMU1C330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LCMAA05MKN111A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 8330LCMAA05MKN111A |
1330LCMAA05MKN511M | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 1330LCMAA05MKN511M |
8330LCMAA05MKN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | TMU1C330M vs 8330LCMAA05MKN40 |
2330LCMAA05MKN411D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 2330LCMAA05MKN411D |
2330LCMAA05MKN111M | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 2330LCMAA05MKN111M |
H5016M330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | TMU1C330M vs H5016M330 |
2330LCMAA05MKN911M | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 2330LCMAA05MKN911M |
8330LCMAA05MKN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | TMU1C330M vs 8330LCMAA05MKN7A |
1330LCMAA05MKN711F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 1330LCMAA05MKN711F |
8330LCMAA05MKN2110 | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMU1C330M vs 8330LCMAA05MKN2110 |