Part Details for TMU1AA226KLRH by KOA Speer Electronics Inc
Overview of TMU1AA226KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMU1AA226KLRH
TMU1AA226KLRH CAD Models
TMU1AA226KLRH Part Data Attributes
|
TMU1AA226KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMU1AA226KLRH
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | TMU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TMU | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.004 | |
Terminal Shape | J BEND | |
Width | 1.2 mm |
Alternate Parts for TMU1AA226KLRH
This table gives cross-reference parts and alternative options found for TMU1AA226KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMU1AA226KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F931A226KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMU1AA226KLRH vs F931A226KAA |
TAJA226K010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TMU1AA226KLRH vs TAJA226K010K |
T495A226K010AGE1K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TMU1AA226KLRH vs T495A226K010AGE1K2 |
T495A226K010ATE1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMU1AA226KLRH vs T495A226K010ATE1K5 |
TPSA226K010T0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMU1AA226KLRH vs TPSA226K010T0900 |
TMCA226K010EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMU1AA226KLRH vs TMCA226K010EHS |
593D226X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMU1AA226KLRH vs 593D226X9010A2TE3 |
T494A226K010ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMU1AA226KLRH vs T494A226K010ANAUTO |
TMCMA1A226KTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1206, | Holy Stone Enterprise Co Ltd | TMU1AA226KLRH vs TMCMA1A226KTRF |
TR3A226K010D0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TMU1AA226KLRH vs TR3A226K010D0800 |