There are no models available for this part yet.
Overview of TMU0GA335KLRH by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
CAD Models for TMU0GA335KLRH by KOA Speer Electronics Inc
Part Data Attributes for TMU0GA335KLRH by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Manufacturer Series
|
TMU
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Series
|
TMU
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.004
|
Terminal Shape
|
J BEND
|
Width
|
1.2 mm
|
Alternate Parts for TMU0GA335KLRH
This table gives cross-reference parts and alternative options found for TMU0GA335KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMU0GA335KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83A335K004UBCS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TMU0GA335KLRH vs T83A335K004UBCS |
TAJS335K004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMU0GA335KLRH vs TAJS335K004YNJ |
T83A335K004UACS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TMU0GA335KLRH vs T83A335K004UACS |
TA004TCM335KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TMU0GA335KLRH vs TA004TCM335KAR-13 |
T494A335K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMU0GA335KLRH vs T494A335K004AGAUTO |
T491A335K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMU0GA335KLRH vs T491A335K004ANAUTO |
T491A335K004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | KEMET Corporation | TMU0GA335KLRH vs T491A335K004ATAUTO7280 |
T450A13350GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | TMU0GA335KLRH vs T450A13350GKB |
T493A335K004CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | TMU0GA335KLRH vs T493A335K004CB612C |
B45198L0335K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMU0GA335KLRH vs B45198L0335K109 |