TMT419M181
Gentron Corp
Description: Insulated Gate Bipolar Transistor, 18A I(C), 400V V(BR)CES

Overview of TMT419M181 by Gentron Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMT419M181 by Gentron Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMT419M181 by Gentron Corp

TMT419M181
Gentron Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENTRON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
18 A
Collector-Emitter Voltage-Max
400 V
Number of Elements
1
VCEsat-Max
2.7 V
Want to compare parts?
  1. TMT419M181
    Gentron Corp
    Insulated Gate Bipolar Transistor, 18A I(C), 400V V(BR)CES
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMT419M181 by Gentron Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMT419M181 by Gentron Corp

Select Manufacturer
Which Manufacturer of TMT419M181 would you like to use for your alert(s)?
  • Please alert me when TMT419M181 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMT419M181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMT419M181 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMT419M181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMT419M181.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMT419M181 by Gentron Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: