There are no models available for this part yet.
Overview of TMS9914AFNL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS9914AFNL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 20 |
|
$22.8000 | Buy Now | ||
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 182 |
|
$13.8000 / $15.6000 | Buy Now | ||
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 16 |
|
$24.7000 | Buy Now |
CAD Models for TMS9914AFNL by Texas Instruments
Part Data Attributes for TMS9914AFNL by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
3
|
Clock Frequency-Max
|
0.5 MHz
|
Data Transfer Rate-Max
|
0.045 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, IEEE 488 (GPIB)
|
Alternate Parts for TMS9914AFNL
This table gives cross-reference parts and alternative options found for TMS9914AFNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS9914AFNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS9914ANL | IEEE 488 (GPIB) BUS CONTROLLER, PDIP40 | Texas Instruments | TMS9914AFNL vs TMS9914ANL |
TMS9914ANL | GPIB Bus Controller, MOS, PDIP40, DIP-40 | Rochester Electronics LLC | TMS9914AFNL vs TMS9914ANL |
TMS9914AJL | IEEE 488 (GPIB) BUS CONTROLLER, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Texas Instruments | TMS9914AFNL vs TMS9914AJL |
TMS9914AJDL | GPIB Bus Controller, CMOS, | Rochester Electronics LLC | TMS9914AFNL vs TMS9914AJDL |