Part Details for TMS5701224APGEQQ1R by Texas Instruments
Overview of TMS5701224APGEQQ1R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Part Details for TMS5701224APGEQQ1R
TMS5701224APGEQQ1R CAD Models
TMS5701224APGEQQ1R Part Data Attributes
|
TMS5701224APGEQQ1R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5701224APGEQQ1R
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS5701224APGEQQ1R
This table gives cross-reference parts and alternative options found for TMS5701224APGEQQ1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5701224APGEQQ1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5701224APGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TMS5701224APGEQQ1R vs TMS5701224APGEQQ1 |
TMS5701224CPGEQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 144-LQFP -40 to 125 | Texas Instruments | TMS5701224APGEQQ1R vs TMS5701224CPGEQQ1 |