-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42450-ND
|
DigiKey | IC MCU 16/32B 384KB FLSH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
754 In Stock |
|
$6.2012 / $10.9300 | Buy Now |
DISTI #
595-TMS5700432BPZQQ1
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125 RoHS: Compliant | 260 |
|
$6.0600 / $10.9300 | Buy Now |
|
Rochester Electronics | TMS570LS0432 - High Performance 32-bit ARM Cortex-R5 based Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.6400 / $6.6300 | Buy Now |
|
Ameya Holding Limited | LQFP 100/A°/16- and 32-Bit RISC Flash Microcontroller | 6372 |
|
RFQ | |
|
Win Source Electronics | 16- and 32-Bit RISC Flash Microcontroller | IC MCU 32BIT 384KB FLASH 100LQFP | 9130 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS5700432BPZQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5700432BPZQQ1
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 45 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS5700432BPZQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5700432BPZQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5700432BPZQQ1R | 16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125 | Texas Instruments | TMS5700432BPZQQ1 vs TMS5700432BPZQQ1R |