Part Details for TMS4C1024-10DJL by Texas Instruments
Overview of TMS4C1024-10DJL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TMS4C1024-10DJL
TMS4C1024-10DJL CAD Models
TMS4C1024-10DJL Part Data Attributes
|
TMS4C1024-10DJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4C1024-10DJL
Texas Instruments
1MX1 FAST PAGE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.145 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.57 mm |
Alternate Parts for TMS4C1024-10DJL
This table gives cross-reference parts and alternative options found for TMS4C1024-10DJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4C1024-10DJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM11000JI-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | TMS4C1024-10DJL vs MDM11000JI-10 |
TMX4C1024-10DJ | 1MX1 FAST PAGE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | TMS4C1024-10DJL vs TMX4C1024-10DJ |
M5M41000BJ-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | TMS4C1024-10DJL vs M5M41000BJ-10 |
KM41C1000BLJ-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | TMS4C1024-10DJL vs KM41C1000BLJ-10 |
M5M41000BJ-10T | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | TMS4C1024-10DJL vs M5M41000BJ-10T |
EDI411024C100NI | Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, | Electronic Designs Inc | TMS4C1024-10DJL vs EDI411024C100NI |
GM71C1000LSJ-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | TMS4C1024-10DJL vs GM71C1000LSJ-10 |
MB81C1000A-10PJ | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | TMS4C1024-10DJL vs MB81C1000A-10PJ |
MDM11000JMB-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | TMS4C1024-10DJL vs MDM11000JMB-10 |
MB81C1000-10PJ | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | TMS4C1024-10DJL vs MB81C1000-10PJ |