Part Details for TMS44C256-10NL by Texas Instruments
Overview of TMS44C256-10NL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10NLEDFB#55 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market | |
R5F10NLEDFB#15 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market | |
8L30110NLGI | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer |
Part Details for TMS44C256-10NL
TMS44C256-10NL CAD Models
TMS44C256-10NL Part Data Attributes
|
TMS44C256-10NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS44C256-10NL
Texas Instruments
256KX4 FAST PAGE DRAM, 100ns, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TMS44C256-10NL
This table gives cross-reference parts and alternative options found for TMS44C256-10NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44C256-10NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS44C256-10N | 256KX4 FAST PAGE DRAM, 100ns, PDIP20 | Texas Instruments | TMS44C256-10NL vs TMS44C256-10N |
TMX44C256-10N | 256KX4 FAST PAGE DRAM, 100ns, PDIP20 | Texas Instruments | TMS44C256-10NL vs TMX44C256-10N |
MSM514256B-10RS | Fast Page DRAM, 256KX4, 100ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | TMS44C256-10NL vs MSM514256B-10RS |