Memory
TMS44C251-1SDL
Texas Instruments
Description: 256KX4 VIDEO DRAM, 100ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28

Overview of TMS44C251-1SDL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for TMS44C251-1SDL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS44C251-1SDL by Texas Instruments

TMS44C251-1SDL
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
ZIP
Package Description
ZIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT
JESD-30 Code
R-PZIP-T28
Memory Density
1048576 bit
Memory IC Type
VIDEO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
10.16 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.8 mm
Want to compare parts?
  1. TMS44C251-1SDL
    Texas Instruments
    256KX4 VIDEO DRAM, 100ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28
    VS

Alternate Parts for TMS44C251-1SDL

This table gives cross-reference parts and alternative options found for TMS44C251-1SDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44C251-1SDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81C4253-10PSZ Video DRAM, 256KX4, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 FUJITSU Semiconductor Limited TMS44C251-1SDL vs MB81C4253-10PSZ
MB81C4251-10PSZ Video DRAM, 256KX4, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 FUJITSU Semiconductor Limited TMS44C251-1SDL vs MB81C4251-10PSZ
MSM514252A-10ZS Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 LAPIS Semiconductor Co Ltd TMS44C251-1SDL vs MSM514252A-10ZS
M5M442256AL-10 Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Mitsubishi Electric TMS44C251-1SDL vs M5M442256AL-10
TMS44C251-10SDL 256KX4 VIDEO DRAM, 100ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Texas Instruments TMS44C251-1SDL vs TMS44C251-10SDL
M5M442256L-10 Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Mitsubishi Electric TMS44C251-1SDL vs M5M442256L-10
KM424C256AZ-10 Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Samsung Semiconductor TMS44C251-1SDL vs KM424C256AZ-10
MSM514252A-10ZS Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 OKI Electric Industry Co Ltd TMS44C251-1SDL vs MSM514252A-10ZS
TC524258BZ-10 IC 256K X 4 VIDEO DRAM, 100 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM Toshiba America Electronic Components TMS44C251-1SDL vs TC524258BZ-10
UPD42274V-10 Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.350 INCH, PLASTIC, ZIP-28 NEC Electronics America Inc TMS44C251-1SDL vs UPD42274V-10
Part Number Description Manufacturer Compare
HM534253AZ-8 Video DRAM, 256KX4, 80ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TMS44C251-1SDL vs HM534253AZ-8
MSM514262-70ZS Video DRAM, 256KX4, 70ns, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 LAPIS Semiconductor Co Ltd TMS44C251-1SDL vs MSM514262-70ZS
HM534251BZ-7 Video DRAM, 256KX4, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TMS44C251-1SDL vs HM534251BZ-7
V52C4256Z10 Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, ZIP-28 Mosel Vitelic Corporation TMS44C251-1SDL vs V52C4256Z10
TMS44C250-1SDL 256KX4 VIDEO DRAM, 100ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Texas Instruments TMS44C251-1SDL vs TMS44C250-1SDL
MT42C4256CZ-12/883C Video DRAM, 256KX4, 120ns, CMOS, CZIP28, CERAMIC, ZIP-28 Micross Components TMS44C251-1SDL vs MT42C4256CZ-12/883C
HM534253ZP-15 Video DRAM, 256KX4, 150ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TMS44C251-1SDL vs HM534253ZP-15
MB81C4251-10PSZ Video DRAM, 256KX4, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 FUJITSU Semiconductor Limited TMS44C251-1SDL vs MB81C4251-10PSZ
5962-8949704MMX 256KX4 VIDEO DRAM, 100ns, ZIP28, ZIP-28 Texas Instruments TMS44C251-1SDL vs 5962-8949704MMX
MSM514252-12ZS Video DRAM, 256KX4, 120ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 OKI Electric Industry Co Ltd TMS44C251-1SDL vs MSM514252-12ZS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS44C251-1SDL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS44C251-1SDL by Texas Instruments

  • Please alert me when TMS44C251-1SDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS44C251-1SDL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS44C251-1SDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS44C251-1SDL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS44C251-1SDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS44C251-1SDL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: