Part Details for TMS428169-80DZ by Texas Instruments
Overview of TMS428169-80DZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS428169-80DZ
TMS428169-80DZ CAD Models
TMS428169-80DZ Part Data Attributes
|
TMS428169-80DZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS428169-80DZ
Texas Instruments
1MX16 EDO DRAM, 80ns, PDSO42
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOJ, SOJ42,.44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.305 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TMS428169-80DZ
This table gives cross-reference parts and alternative options found for TMS428169-80DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS428169-80DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NN51V18165AJ-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42 | United Microelectronics Corporation | TMS428169-80DZ vs NN51V18165AJ-60 |
HYB5118165BSJ-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42 | Siemens | TMS428169-80DZ vs HYB5118165BSJ-70 |
MN4118160BSJ | Fast Page DRAM, 1MX16, 70ns, MOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Panasonic Electronic Components | TMS428169-80DZ vs MN4118160BSJ |
TMS428160-80DZ | 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Texas Instruments | TMS428169-80DZ vs TMS428160-80DZ |
TMS426169P-70DZ | 1MX16 EDO DRAM, 70ns, PDSO42 | Texas Instruments | TMS428169-80DZ vs TMS426169P-70DZ |
TMS418160-60RE | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42, Dynamic RAM | Texas Instruments | TMS428169-80DZ vs TMS418160-60RE |
M5M416165CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | TMS428169-80DZ vs M5M416165CJ-7 |
M5M416160BJ-7T | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | TMS428169-80DZ vs M5M416160BJ-7T |
GM71C16160AJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 | SK Hynix Inc | TMS428169-80DZ vs GM71C16160AJ-6 |
MT4LC1M16H5DJ-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | TMS428169-80DZ vs MT4LC1M16H5DJ-60 |