Part Details for TMS428160P-80DC by Texas Instruments
Overview of TMS428160P-80DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS428160P-80DC
TMS428160P-80DC CAD Models
TMS428160P-80DC Part Data Attributes
|
TMS428160P-80DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS428160P-80DC
Texas Instruments
1MX16 FAST PAGE DRAM, 80ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 50/44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TMS428160P-80DC
This table gives cross-reference parts and alternative options found for TMS428160P-80DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS428160P-80DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS428160P-80DGE | 1MX16 FAST PAGE DRAM, 80ns, PDSO44, PLASTIC, TSOP-50/44 | Texas Instruments | TMS428160P-80DC vs TMS428160P-80DGE |
MSM51V17170-80TS-K | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | TMS428160P-80DC vs MSM51V17170-80TS-K |
M5M4V16160BTP-8S | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | TMS428160P-80DC vs M5M4V16160BTP-8S |
TMS426160-80DC | 1MX16 FAST PAGE DRAM, 80ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 | Texas Instruments | TMS428160P-80DC vs TMS426160-80DC |
M5M4V18160BTP-8T | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | TMS428160P-80DC vs M5M4V18160BTP-8T |
TMS426160P-80DGE | 1MX16 FAST PAGE DRAM, 80ns, PDSO44, PLASTIC, TSOP-50/44 | Texas Instruments | TMS428160P-80DC vs TMS426160P-80DGE |
UPD42S18160LG5-A80 | 1MX16 FAST PAGE DRAM, 80ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Renesas Electronics Corporation | TMS428160P-80DC vs UPD42S18160LG5-A80 |
MSM51V17160-80TS-L | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | TMS428160P-80DC vs MSM51V17160-80TS-L |
MT4LC1M16C3TG-8S | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | TMS428160P-80DC vs MT4LC1M16C3TG-8S |
M5M4V16160BTP-8T | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | TMS428160P-80DC vs M5M4V16160BTP-8T |