Part Details for TMS426400P-60DGB by Texas Instruments
Overview of TMS426400P-60DGB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS426400P-60DGB
TMS426400P-60DGB CAD Models
TMS426400P-60DGB Part Data Attributes
|
TMS426400P-60DGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS426400P-60DGB
Texas Instruments
4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, REVERSE, TSOP-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, | |
Pin Count | 26/24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TMS426400P-60DGB
This table gives cross-reference parts and alternative options found for TMS426400P-60DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS426400P-60DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44V4000ASLSR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 | Samsung Semiconductor | TMS426400P-60DGB vs KM44V4000ASLSR-6 |
M5M4V17400BRT-6T | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-60DGB vs M5M4V17400BRT-6T |
KM44V4000ALLSR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-24 | Samsung Semiconductor | TMS426400P-60DGB vs KM44V4000ALLSR-6 |
HM51W16400ARS-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, PLASTIC, REVERSE, TSOP2-26/24 | Hitachi Ltd | TMS426400P-60DGB vs HM51W16400ARS-6 |
KM44V4000ALSR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 | Samsung Semiconductor | TMS426400P-60DGB vs KM44V4000ALSR-6 |
M5M4V16400BRT-6T | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-60DGB vs M5M4V16400BRT-6T |
KM44V4100ASR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 | Samsung Semiconductor | TMS426400P-60DGB vs KM44V4100ASR-6 |
M5M4V17400BRT-6ST | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-60DGB vs M5M4V17400BRT-6ST |
HY51V16410AR-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 | SK Hynix Inc | TMS426400P-60DGB vs HY51V16410AR-60 |
TMS426400-60DGB | IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, PLASTIC, REVERSE, TSOP-26/24, Dynamic RAM | Texas Instruments | TMS426400P-60DGB vs TMS426400-60DGB |