Datasheets
TMS417400P-60DGB by: Texas Instruments

4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, REVERSE, TSOP-26/24

Part Details for TMS417400P-60DGB by Texas Instruments

Overview of TMS417400P-60DGB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for TMS417400P-60DGB

TMS417400P-60DGB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS417400P-60DGB Part Data Attributes

TMS417400P-60DGB Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS417400P-60DGB Texas Instruments 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, REVERSE, TSOP-26/24
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSOP
Package Description TSOP2-R,
Pin Count 26/24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP; SELF REFRESH
JESD-30 Code R-PDSO-G24
Length 17.14 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Package Body Material PLASTIC/EPOXY
Package Code TSOP2-R
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for TMS417400P-60DGB

This table gives cross-reference parts and alternative options found for TMS417400P-60DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS417400P-60DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UPD4216400G3-60-7JD NEC Electronics Group Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs UPD4216400G3-60-7JD
KM44C4000ALS-6 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs KM44C4000ALS-6
HYB5116400BT-60 Siemens Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-24 TMS417400P-60DGB vs HYB5116400BT-60
M5M416400BRT-6T Mitsubishi Electric Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs M5M416400BRT-6T
K4F160411D-FC600 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs K4F160411D-FC600
MSM5117400F-60TS-K OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs MSM5117400F-60TS-K
HYB5116400BT-60 Infineon Technologies AG Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs HYB5116400BT-60
KM44C4110ALLS-6 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-24 TMS417400P-60DGB vs KM44C4110ALLS-6
IS41C44052-60TI Integrated Silicon Solution Inc Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, TSOP2-26/24 TMS417400P-60DGB vs IS41C44052-60TI
M5M417400BRT-6T Mitsubishi Electric Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 TMS417400P-60DGB vs M5M417400BRT-6T
Part Number Manufacturer Composite Price Description Compare
MCM317400CT60R Motorola Semiconductor Products Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 TMS417400P-60DGB vs MCM317400CT60R
GM71CS17400CLT-6 SK Hynix Inc Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs GM71CS17400CLT-6
MB8116400A-60PFTN FUJITSU Semiconductor Limited Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs MB8116400A-60PFTN
MSM5116400A-60TS-K OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs MSM5116400A-60TS-K
KM44C4003BS-L6 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 TMS417400P-60DGB vs KM44C4003BS-L6
HY5117400ASLT-60 SK Hynix Inc Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs HY5117400ASLT-60
KM44C4000ASLS-6 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs KM44C4000ASLS-6
KM44C4110ASLSR-6 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-24 TMS417400P-60DGB vs KM44C4110ASLSR-6
KM44C4100ASLS-6 Samsung Semiconductor Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs KM44C4100ASLS-6
M5M416400BRT-6S Mitsubishi Electric Check for Price Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 TMS417400P-60DGB vs M5M416400BRT-6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS417400P-60DGB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS417400P-60DGB by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS417400P-60DGB would you like to use for your alert(s)?
  • Please alert me when TMS417400P-60DGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS417400P-60DGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS417400P-60DGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS417400P-60DGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS417400P-60DGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS417400P-60DGB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: