Datasheets
TMS4161-20FML by: Texas Instruments

64KX1 VIDEO DRAM, 200ns, PQCC18

Part Details for TMS4161-20FML by Texas Instruments

Overview of TMS4161-20FML by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for TMS4161-20FML

TMS4161-20FML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS4161-20FML Part Data Attributes

TMS4161-20FML Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS4161-20FML Texas Instruments 64KX1 VIDEO DRAM, 200ns, PQCC18
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC22,.33X.53
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode PAGE
Access Time-Max 200 ns
Additional Feature RAS ONLY REFRESH; 256 X 1 SAM PORT
JESD-30 Code R-PQCC-J18
Length 12.446 mm
Memory Density 65536 bit
Memory IC Type VIDEO DRAM
Memory Width 1
Number of Functions 1
Number of Ports 2
Number of Terminals 18
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC22,.33X.53
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 256
Seated Height-Max 3.53 mm
Standby Current-Max 0.02 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.366 mm

Alternate Parts for TMS4161-20FML

This table gives cross-reference parts and alternative options found for TMS4161-20FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4161-20FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS4164-12FPL 64KX1 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 Texas Instruments TMS4161-20FML vs TMS4164-12FPL
TMS4161-15FML Video DRAM, 64KX1, 150ns, NMOS, PQCC18, PLASTIC, CC-18 Rochester Electronics LLC TMS4161-20FML vs TMS4161-15FML
TMS4164-15FPL 64KX1 PAGE MODE DRAM, 150ns, PQCC18, PLASTIC, CC-18 Texas Instruments TMS4161-20FML vs TMS4164-15FPL
TMS4164-20FPL 64KX1 PAGE MODE DRAM, 200ns, PQCC18, PLASTIC, CC-18 Texas Instruments TMS4161-20FML vs TMS4164-20FPL
TMS4161-15FML 64KX1 VIDEO DRAM, 150ns, PQCC18 Texas Instruments TMS4161-20FML vs TMS4161-15FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS4161-20FML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS4161-20FML by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS4161-20FML would you like to use for your alert(s)?
  • Please alert me when TMS4161-20FML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS4161-20FML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS4161-20FML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS4161-20FML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS4161-20FML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS4161-20FML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: