Part Details for TMS38054FNL by Texas Instruments
Overview of TMS38054FNL by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TMS38054FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2297 |
|
$2.7552 / $6.7200 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 2203 |
|
$5.0775 / $10.1550 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 1837 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 520 |
|
$7.6163 / $11.4244 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 209 |
|
$6.0930 / $10.1550 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 193 |
|
$8.8856 / $11.4244 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 14 |
|
$10.1550 / $11.4244 | Buy Now |
Part Details for TMS38054FNL
TMS38054FNL CAD Models
TMS38054FNL Part Data Attributes
|
TMS38054FNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS38054FNL
Texas Instruments
Bi-Polar Ring Interface Device 44-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 16000 Mbps | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TOKEN RING TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |