Part Details for TMS34061-8FNL by Texas Instruments
Overview of TMS34061-8FNL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Energy and Power Systems
Part Details for TMS34061-8FNL
TMS34061-8FNL CAD Models
TMS34061-8FNL Part Data Attributes
|
TMS34061-8FNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34061-8FNL
Texas Instruments
IC,NON-VGA VIDEO CONTROLLER,MOS,LDCC,68PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |