Part Details for TMS34020APCM32 by Texas Instruments
Overview of TMS34020APCM32 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS34020APCM32
TMS34020APCM32 CAD Models
TMS34020APCM32 Part Data Attributes
|
TMS34020APCM32
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34020APCM32
Texas Instruments
IC,GRAPHICS PROCESSOR,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFP, QFP144,1.2SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |