Part Details for TMS34020-40GB by Texas Instruments
Overview of TMS34020-40GB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3840GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3840GB(R)-GAH-E2-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3840GB(S)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for TMS34020-40GB
TMS34020-40GB CAD Models
TMS34020-40GB Part Data Attributes
|
TMS34020-40GB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34020-40GB
Texas Instruments
IC,GRAPHICS PROCESSOR,CMOS,PGA,144PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PGA, PGA144,15X15 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P144 | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |