TMS320VC33-150PGE
Texas Instruments
Description: IC,DSP,32-BIT,CMOS,QFP,144PIN,PLASTIC

Overview of TMS320VC33-150PGE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMS320VC33-150PGE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320VC33-150PGE by Texas Instruments

TMS320VC33-150PGE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFP, QFP144,.87SQ,20
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Bit Size
32
Format
FLOATING POINT
JESD-30 Code
S-PQFP-G144
Number of Terminals
144
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. TMS320VC33-150PGE
    Texas Instruments
    IC,DSP,32-BIT,CMOS,QFP,144PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320VC33-150PGE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320VC33-150PGE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320VC33-150PGE would you like to use for your alert(s)?
  • Please alert me when TMS320VC33-150PGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320VC33-150PGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320VC33-150PGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320VC33-150PGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320VC33-150PGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320VC33-150PGE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: