-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit DSP, 40-MHz, 32-kw flash, 144-pin 144-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2118
|
Newark | Ic, Sm Dsp W/ Flash, Fixed Point 16Bit, Product Range:Tms320Lf Series, Core Frequency:40Mhz, Flash Memory Size:32Kb, No. Of I/O S:41I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:3.3V, Dsc Case Style:Lqfp, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320LF2407APGES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.7200 / $27.1600 | Buy Now |
DISTI #
296-12549-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 144LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
440 In Stock |
|
$15.5423 / $21.7400 | Buy Now |
DISTI #
595-TMS320LF2407APGE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-Bit Univ Bus Drv With 3-State Outputs RoHS: Compliant | 1123 |
|
$15.9300 / $21.6800 | Buy Now |
DISTI #
V99:2348_07405302
|
Arrow Electronics | MCU 16-bit C2xx DSP Harvard 64KB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 | Americas - 20 |
|
$15.1000 / $21.5700 | Buy Now |
DISTI #
75716710
|
Verical | MCU 16-bit C2xx DSP Harvard 64KB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 20 |
|
$15.1000 / $21.5700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Rochester Electronics | TMS320LF2407 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, PQFP144 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$13.8200 / $16.2600 | Buy Now |
|
Ameya Holding Limited | 16-BIT FIXED POINT DSP WITH FLASH | 2880 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1236 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LF2407APGES
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2407APGES
Texas Instruments
16-bit DSP, 40-MHz, 32-kw flash, 144-pin 144-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Terminals | 144 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320LF2407APGES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2407APGES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2407APGEA | 16-bit DSP, 40-MHz, 32-kw flash, 144-pin 144-LQFP -40 to 85 | Texas Instruments | TMS320LF2407APGES vs TMS320LF2407APGEA |