Part Details for TMS320LC52PJA80 by Texas Instruments
Overview of TMS320LC52PJA80 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320LC52PJA80
TMS320LC52PJA80 CAD Models
TMS320LC52PJA80 Part Data Attributes
|
TMS320LC52PJA80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LC52PJA80
Texas Instruments
16-BIT, 80MHz, OTHER DSP, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1056 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320LC52PJA80
This table gives cross-reference parts and alternative options found for TMS320LC52PJA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LC52PJA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LC206PZA | 16-BIT, 80MHz, OTHER DSP, PQFP100, TQFP-100 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC206PZA |
TMS320LC56PZA80 | 16-BIT, 80MHz, OTHER DSP, PQFP100 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC56PZA80 |
TMS320LC57PBKA80 | 16-BIT, 80MHz, OTHER DSP, PQFP128 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC57PBKA80 |
TMS320LBC56PZ80 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LC52PJA80 vs TMS320LBC56PZ80 |
TMS320LC50PQA80 | 16-BIT, 80MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC50PQA80 |
TMS320LC51PQA80 | 16-BIT, 80MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC51PQA80 |
TMS320LC51PZA80 | 16-BIT, 80MHz, OTHER DSP, PQFP100 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC51PZA80 |
TMS320LC53PQA80 | 16-BIT, 80MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320LC52PJA80 vs TMS320LC53PQA80 |