Microcontrollers and Processors
TMS320F28374SPTPT
Texas Instruments
Description: C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 105

Overview of TMS320F28374SPTPT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TMS320F28374SPTPT Texas Instruments Delfino™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB Flash, EMIF, 12b ADC 176-HLQFP -40 to 105

Price & Stock for TMS320F28374SPTPT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50024-ND
DigiKey IC MCU 32BIT 512KB FLSH 176HLQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 335
In Stock
  • 1 $19.1500
  • 10 $14.7460
  • 40 $13.1828
  • 80 $12.6013
  • 240 $11.8828
  • 440 $11.5716
$11.5716 / $19.1500 Buy Now
DISTI # 595-MS320F28374SPTPT
Mouser Electronics 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 105 RoHS: Compliant 92
  • 1 $17.1900
  • 10 $14.7500
  • 25 $11.9700
  • 120 $11.8800
  • 280 $11.5700
  • 520 $11.4900
$11.4900 / $17.1900 Buy Now
DISTI # C1S746207737227
Chip1Stop Microcontrollers RoHS: Compliant 200
  • 40 $10.8210
  • 120 $10.7520
$10.7520 / $10.8210 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 2255
  • 1 $17.8600
  • 25 $15.6300
  • 500 $13.4000
$13.4000 / $17.8600 Buy Now
Win Source Electronics IC MCU 32BIT 512KB FLASH 176LQFP / MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP 8700
  • 4 $14.6960
  • 9 $12.0580
  • 13 $11.6820
  • 18 $11.3050
  • 23 $10.9280
  • 31 $9.7980
$9.7980 / $14.6960 Buy Now

CAD Models for TMS320F28374SPTPT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320F28374SPTPT by Texas Instruments

TMS320F28374SPTPT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HLQFP-176
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
TMS320
Clock Frequency-Max
100 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e4
Length
24 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
6
Number of External Interrupts
Number of I/O Lines
97
Number of Serial I/Os
5
Number of Terminals
176
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
135168
RAM (words)
132
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
200 MHz
Supply Current-Max
400 mA
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMS320F28374SPTPT
    Texas Instruments
    C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 105
    VS

Alternate Parts for TMS320F28374SPTPT

This table gives cross-reference parts and alternative options found for TMS320F28374SPTPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28374SPTPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320F28374SPTPSR C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 Texas Instruments TMS320F28374SPTPT vs TMS320F28374SPTPSR
Part Number Description Manufacturer Compare
TMS320F28374SPTPSR C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 Texas Instruments TMS320F28374SPTPT vs TMS320F28374SPTPSR
TMS320F28374SPZP RISC MICROCONTROLLER Texas Instruments TMS320F28374SPTPT vs TMS320F28374SPZP
TMS320F28374SZWTT C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 337-NFBGA -40 to 105 Texas Instruments TMS320F28374SPTPT vs TMS320F28374SZWTT

Related Parts for TMS320F28374SPTPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F28374SPTPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F28374SPTPT by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320F28374SPTPT would you like to use for your alert(s)?
  • Please alert me when TMS320F28374SPTPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320F28374SPTPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F28374SPTPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320F28374SPTPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F28374SPTPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F28374SPTPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: